Sign in to ask questions about the TT 4N24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 4N24 technical specifications.
| Package/Case | TO-78-6 |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Output Voltage | 35V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 935nm |
| RoHS | Not Compliant |
Download the complete datasheet for TT 4N24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.