The 4N24ATXV is a general purpose optocoupler with a collector-emitter voltage of 300mV and an operating temperature range of -65°C to 125°C. It is available in a hermetically sealed TO-78 package with 6 pins. The device is RoHS compliant and suitable for use in DC input applications with a maximum output voltage of 35V. The optocoupler has a single channel with an output current of 50mA. It is packaged in bulk and is suitable for use in a variety of applications.
Sign in to ask questions about the TT 4N24ATXV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 4N24ATXV technical specifications.
| Package/Case | TO-78-6 |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Output Voltage | 35V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TT 4N24ATXV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.