The 4N47TX is a general purpose optocoupler with a collector-emitter voltage maximum of 300mV and an output current per channel of 50mA. It is available in a TO-78 package with 6 pins and is mounted through a hole. The device is RoHS compliant and operates within a general purpose category.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 4N47TX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-78 |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 40V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TT 4N47TX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.