Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 4N48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-78 |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 1kV |
| Max Collector Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Case |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TT 4N48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.