The 4N48A is a general purpose optocoupler with a TO-78-6 package and through hole mount. It operates over a temperature range of -55°C to 125°C and has a maximum output voltage of 40V. The device is RoHS compliant and has a maximum output current of 50mA per channel. It is packaged in bulk and has a collector-emitter voltage of 300mV. The 4N48A is suitable for use in a variety of applications requiring isolation and signal transfer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 4N48A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-78-6 |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TT 4N48A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.