Sign in to ask questions about the TT 64WR-200R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 64WR-200R technical specifications.
| Depth | 4.19mm |
| Height | 7.88mm |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Turns | 12 |
| Series | 64 |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT 64WR-200R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.