5k Ohm linear taper cermet potentiometer with 0.25W power dissipation and 200V DC rated voltage. Features a 10% tolerance and operates across a -65°C to 150°C temperature range. Through-hole mount with PC pin termination, this general-purpose variable resistor offers 12 turns for precise adjustment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 64XR5KLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 4.19mm |
| Height | 0.27inch |
| Lead Free | Lead Free |
| Length | 7.37mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 64 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.4g |
| RoHS | Compliant |
Download the complete datasheet for TT 64XR5KLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.