The TT 668-A-1002B is an isolated resistor network with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a molded package with a length of 9.98mm and a width of 3.99mm. The network consists of 8 resistors with a power per element of 100mW and a resistance of 10kΩ. The device is rated for a DC voltage of 100V and has a tolerance of 0.1%.
TT 668-A-1002B technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Length | 9.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Power Per Element | 100mW |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | 668 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| DC Rated Voltage | 100V |
| Width | 3.99mm |
| RoHS | Not Compliant |
No datasheet is available for this part.