Res Thin Film NET 10K Ohm 0.1% 0.5W(1/2W) ±25ppm/C ISOL Molded 16-Pin SOIC Gull Wing SMD T/R
TT 668-A-1002B7 technical specifications.
| Package/Case | SOIC |
| Depth | 6.07mm |
| Length | 9.98mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | No |
| Technology | THIN FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
No datasheet is available for this part.