Resistor Networks & Arrays 1K .5% 16PIN THINFILM DIP
TT 668A1001D7 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 6.07mm |
| Length | 9.98mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | 668 |
| Technology | THIN FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 0.05% |
| Width | 3.99mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT 668A1001D7 to view detailed technical specifications.
No datasheet is available for this part.