The TT 668B1003BLF is a 15-resistor array with a total resistance of 100kR and a tolerance of 0.1%. Each resistor has a power rating of 100mW and is packaged in bulk quantities of 50. The resistors are surface mountable and suitable for use in bussed circuits.
Sign in to ask questions about the TT 668B1003BLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 668B1003BLF technical specifications.
| Circuit Type | Bussed |
| Number of Resistors | 15 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 100kR |
| Series | 668 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TT 668B1003BLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.