Resistor Networks & Arrays 100K OHM 8 PIN .5% THIN DI
Checking distributor stock and pricing after the page loads.
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | 694 |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Tolerance | 0.5% |
| RoHS | Compliant |