This 10kR thin film resistor is a 8-resistor array with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a molded case with a terminal pitch of 2.54mm and a termination of pin. The resistor is lead-free and has a tolerance of 0.1%. It is available in a rail/tube packaging format.
Sign in to ask questions about the TT 698-3R10K-BLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 698-3R10K-BLF technical specifications.
| Package/Case | Molded |
| Depth | 7.62mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| Technology | THIN FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 0.1% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT 698-3R10K-BLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.