Sign in to ask questions about the TT 698-3R30KB-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 698-3R30KB-LF technical specifications.
| Package/Case | PDIP |
| Circuit Type | Isolated |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 30kR |
| Series | 698 |
| Termination | DIP |
| Tolerance | 0.1% |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT 698-3R30KB-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.