This 8-resistor network has a resistance of 120 ohms with a tolerance of 2%. It is available in a molded package, suitable for through-hole mounting. The operating temperature range is from -55°C to 125°C. This component is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Resistance | 120R |
| RoHS Compliant | No |
| Series | 898 |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Not Compliant |