This 8-resistor array from TT features a 330 ohm resistance value with a tolerance of 2%. The resistors are constructed using THICK FILM technology and are packaged in a molded case with a terminal pitch of 2.54mm. The array is designed for through hole mounting and is rated for operation up to 125°C. Each package contains 25 units, packaged in a rail or tube for easy handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 898-3-R330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Depth | 8.64mm |
| Height | 4.7mm |
| Lead Free | Lead Free |
| Length | 22.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resistance | 330R |
| RoHS Compliant | No |
| Series | 898 |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for TT 898-3-R330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.