Sign in to ask questions about the TT 898-5-R220/330RLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 898-5-R220/330RLF technical specifications.
| Package/Case | SIL |
| Depth | 8.64mm |
| Height | 4.7mm |
| Length | 22.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 330R |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TT 898-5-R220/330RLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.