This 7-resistor package is housed in a DIP case, measuring 8.64mm in depth and 19.8mm in length. It operates within a temperature range of -55°C to 125°C. The resistors are through-hole mounted with a terminal pitch of 2.54mm. The 899 series resistors are made using thick film technology and are available in quantities of 25.
Sign in to ask questions about the TT 899-3-R470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 899-3-R470 technical specifications.
| Package/Case | DIP |
| Depth | 8.64mm |
| Length | 19.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Resistance | 470R |
| RoHS Compliant | No |
| Series | 899 |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for TT 899-3-R470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.