Res Thick Film NET 5.1K Ohm 2% 1.8W ¦100ppm/¦C ISOL 14-Pin DIP Pin Thru-Hole Magazine Pack
Checking distributor stock and pricing after the page loads.
TT 899-3-R5.1K technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Resistance | 5.1kR |
| RoHS Compliant | No |
| Series | 899 |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Not Compliant |
No datasheet is available for this part.