TT BHPR200Z360F technical specifications.
| Height | 11.8mm |
| Length | 38mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Case |
| Resistance | 36R |
| RoHS Compliant | Yes |
| Series | BHPR |
| Termination | Screw |
| Tolerance | 1% |
| Voltage Rating | 2.5kV |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for TT BHPR200Z360F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.