This 47kR thick film resistor features a radial package with a lead pitch of 20.32mm and a length of 25.4mm. The resistor has a tolerance of 5% and operates over a temperature range of -55°C to 155°C. The BPC10 series resistor is suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 2.54mm |
| Height | 29.59mm |
| Lead Pitch | 20.32mm |
| Length | 25.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 47kR |
| Series | BPC10 |
| Technology | THICK FILM |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |