TRANS NPN 250V 40A BIPO TO-3
Checking distributor stock and pricing after the page loads.
TT BUV22G technical specifications.
| Package/Case | LCC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 40A |
| Lead Free | Lead Free |
| Max Collector Current | 800mA |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 250W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.