The TT BZX79C3V6 is a single zener diode with a maximum operating temperature of 200 degrees Celsius. It features a unidirectional polarity and is made from silicon. The diode is available in a 3-pin R-CDSO-N3 package. The device has a maximum power dissipation of 0.5 watts and operates within a temperature range of -65 to 200 degrees Celsius.
TT BZX79C3V6 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TT BZX79C3V6 to view detailed technical specifications.
No datasheet is available for this part.