This 8-channel ceramic network capacitor is rated for 50VDC and has a capacitance of 27pF. It features a tolerance of -20% to 80% and is constructed with a single-in-line design. The capacitor is made of ceramic material and has a dielectric of SL. It measures 26.67 X 3.3 X 7.62 in size and is available in a SIP package with 10 terminals. The operating temperature range is -55 to 125 degrees Celsius.
TT C108270ZSL5 technical specifications.
| Capacitance | 27pF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 26.67 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 8 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 10 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C108270ZSL5 to view detailed technical specifications.
No datasheet is available for this part.