This 10-element ceramic network capacitor is rated for 25VDC with a capacitance of 24pF. The device has a tolerance of -20% to 80% and is constructed from ceramic material with a dielectric of SL. It measures 29.21 X 3.3 X 7.62 in size and is packaged in a single-in-line SIP format with 11 terminals and a 2.54mm terminal pitch. The capacitor is designed for through-hole mounting and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
TT C112240ZSL2 technical specifications.
| Capacitance | 24pF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 25VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 29.21 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 10 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 11 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C112240ZSL2 to view detailed technical specifications.
No datasheet is available for this part.