This is a 11-element ceramic network capacitor with a capacitance of 68pF and a voltage rating of 50VDC. It has a tolerance of -20% to 80% and is constructed as a single-in-line package. The capacitor is made of ceramic material with a dielectric of SL and has a size of 31.75 X 3.3 X 7.62. It is designed for through-hole mounting and has a terminal pitch of 2.54. The operating temperature range is from -55 to 125 degrees Celsius.
TT C121680ZSL5 technical specifications.
| Capacitance | 68pF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 31.75 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 11 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 12 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C121680ZSL5 to view detailed technical specifications.
No datasheet is available for this part.