This 11-element ceramic capacitor network has a capacitance of 15pF and a voltage rating of 25VDC with 10% tolerance. It is constructed in a single-in-line configuration with a SIP package and through-hole mounting. The network operates over a temperature range of -55 to 125 degrees Celsius. The capacitors are made of ceramic material with a dielectric of SL and have a size of 31.75 X 3.3 X 7.62. The terminal pitch is 2.54mm and there are 12 terminals.
TT C122150KSL2 technical specifications.
| Capacitance | 15pF |
| Voltage | 25VDC |
| Tolerance | 10% |
| DC Rated Voltage | 25VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 31.75 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 11 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 12 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C122150KSL2 to view detailed technical specifications.
No datasheet is available for this part.