This 11-channel ceramic capacitor network features a capacitance of 24pF and a voltage rating of 100VDC with a tolerance of 10%. Constructed from ceramic material with a dielectric of SL, it has a size of 31.75 X 3.3 X 7.62 and is packaged in a single-in-line (SIP) format with 12 terminals and a terminal pitch of 2.54mm. The network is designed for through-hole mounting and has a temperature range of -55 to 125 degrees Celsius.
TT C124240KSL1 technical specifications.
| Capacitance | 24pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 31.75 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 11 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 12 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C124240KSL1 to view detailed technical specifications.
No datasheet is available for this part.