The TT C134332ZSL1 is a 0.0033uF network capacitor with a 100VDC working voltage and a tolerance of -20% to 80%. It is constructed from ceramic material with a dielectric of SL and has a size of 34.29 X 3.3 X 7.62. The capacitor is packaged in a single-in-line (SIP) format with 12 capacitors and 13 terminals, with a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a termination style of PC pin. The operating temperature range is -55 to 125 degrees Celsius.
TT C134332ZSL1 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 100VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 100VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 34.29 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 12 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 13 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C134332ZSL1 to view detailed technical specifications.
No datasheet is available for this part.