This 100R wirewound resistor features a ceramic package with a radial termination. It has a tolerance of 5% and is RoHS compliant. The resistor is suitable for operation over a temperature range of -55°C to 375°C.
Checking distributor stock and pricing after the page loads.
TT C1607-100RJI technical specifications.
| Package/Case | Ceramic |
| Length | 134mm |
| Max Operating Temperature | 375°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Box |
| Resistance | 100R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |