This 33R 5% wirewound resistor features a ceramic package and operates over a temperature range of -55°C to 375°C. It is RoHS compliant and available in a radial termination. The resistor is packaged in a box and has a length of 134mm.
Checking distributor stock and pricing after the page loads.
TT C1607-33RJI technical specifications.
| Package/Case | Ceramic |
| Length | 134mm |
| Max Operating Temperature | 375°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Box |
| Resistance | 33R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |