This 7-element capacitor array from TT features a capacitance of 1nF with a tolerance of 10%. The capacitors are mounted in a SIP package with a terminal pitch of 2.54mm and a length of 21.59mm. The dielectric material is X7R, suitable for applications requiring a balance of capacitance and dissipation factor. Operating temperatures range from -55°C to 125°C.
TT C8-1-102KX7R5 technical specifications.
| Capacitance | 1nF |
| Package/Case | SIP |
| Depth | 3.3mm |
| Dielectric | X7R |
| Length | 21.59mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Capacitors | 7 |
| Packaging | Bulk |
| Terminal Pitch | 2.54mm |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.