The CHP-1-100-12R0-J resistor features a metal film construction with a resistance of 12 ohms and a voltage rating of 350 volts. It has a tolerance of 5% and operates within a temperature range of -55°C to 125°C. The resistor is packaged in a metal case with a diameter of 2.01mm and a length of 6.38mm, available in quantities of 1500 per reel.
Sign in to ask questions about the TT CHP-1-100-12R0-J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT CHP-1-100-12R0-J technical specifications.
| Package/Case | Metal |
| Diameter | 2.01mm |
| Length | 6.38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 12R |
| Resistor Type | Metal Film |
| Series | CHP |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TT CHP-1-100-12R0-J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.