The CHP1-100-3011-F resistor features a 2.01mm diameter and a maximum operating temperature of 125°C. It has a voltage rating of 350V and a resistance of 3.01kΩ. The resistor is available in quantities of 1500 and is packaged on tape and reel. Operating temperatures range from -55°C to 125°C.
Sign in to ask questions about the TT CHP1-100-3011-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT CHP1-100-3011-F technical specifications.
| Diameter | 2.01mm |
| Length | 6.38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 3.01kR |
| Series | CHP |
| Tolerance | 1% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TT CHP1-100-3011-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.