The CHP1-100-36R0-J resistor from TT has a resistance of 36R with a tolerance of 5%. It operates over a temperature range of -55°C to 125°C and is available in quantities of 1500 on tape and reel. The resistor has a length of 2.01mm.
TT CHP1-100-36R0-J technical specifications.
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 36R |
| Series | CHP |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for TT CHP1-100-36R0-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.