The TT CHP Series resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a package quantity of 1500 units, packaged in tape and reel. The resistor has a resistance of 57.6 ohms and a tolerance of 1%. It is rated for 350V.
TT CHP1-100-57R6-F technical specifications.
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 57.6R |
| Series | CHP |
| Tolerance | 1% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.