This metal film resistor from TT has a voltage rating of 350V and a resistance of 330 milliohms. It features a 1% tolerance and operates over a temperature range of -55°C to 125°C. The resistor is packaged in a metal case with a diameter of 2.01mm and a length of 6.38mm, and is available in quantities of 1500 on tape and reel.
Checking distributor stock and pricing after the page loads.
TT CHP1100-R330F technical specifications.
| Package/Case | Metal |
| Diameter | 2.01mm |
| Length | 6.38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 330mR |
| Resistor Type | Metal Film |
| Series | CHP |
| Tolerance | 1% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.