The CHP110010R0GLF resistor from TT features a 10R resistance value with a 1% tolerance, suitable for operating within a temperature range of -55°C to 125°C. It is packaged in a MELF package, available in quantities of 1500, and is compliant with RoHS regulations. The resistor is rated for a maximum DC voltage of 700V, making it suitable for high-voltage applications.
TT CHP110010R0GLF technical specifications.
| Package/Case | MELF |
| Length | 6.38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | CHP |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
No datasheet is available for this part.