The CHP11003013F resistor from TT features a metal film construction with a resistance of 301kR and a tolerance of 1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a metal case with a diameter of 2.01mm and a length of 6.38mm, and is available in quantities of 1500 per reel.
Sign in to ask questions about the TT CHP11003013F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT CHP11003013F technical specifications.
| Package/Case | Metal |
| Diameter | 2.01mm |
| Length | 6.38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 301kR |
| Resistor Type | Metal Film |
| RoHS Compliant | No |
| Series | CHP |
| Tolerance | 1% |
| Voltage Rating | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for TT CHP11003013F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.