The CHP11003300GLF is a 2.01mm diameter MELF resistor with a voltage rating of 350V and a tolerance of 1%. It has a resistance of 330 ohms and is RoHS compliant. The resistor is packaged in a tape and reel format with 1500 units per package. It operates over a temperature range of -55°C to 125°C.
TT CHP11003300GLF technical specifications.
| Package/Case | MELF |
| Diameter | 2.01mm |
| Length | 6.38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | CHP |
| Tolerance | 1% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.