The CHP11003301GLF resistor features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a package quantity of 1500 units, packaged in tape and reel. The resistor has a resistance of 3.3kR with a tolerance of 1%. It is compliant with RoHS regulations and is part of the CHP series.
TT CHP11003301GLF technical specifications.
| Package/Case | MELF |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | CHP |
| Tolerance | 1% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.