The CMO Series 250V 5% Axial Lead Resistor is a lead-free component with a resistance of 51kR. It has a length of 10mm and is rated for operation between -55°C and 70°C. The resistor is packaged in tape and reel quantities of 12,000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT CMO1/25102JLFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Resistance | 51kR |
| Series | CMO |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TT CMO1/25102JLFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.