Metal Oxide Resistors 1W 2.7K ohm 5%
TT CMO12701JLFTR technical specifications.
| Package/Case | Metal |
| Diameter | 5mm |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 2.7kR |
| RoHS Compliant | Yes |
| Series | CMO |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TT CMO12701JLFTR to view detailed technical specifications.
No datasheet is available for this part.