This 5mm axial lead free resistor has a maximum operating temperature of 235°C and a minimum operating temperature of -55°C. It is available in a package quantity of 2500 and is packaged in tape and reel. The resistor has a voltage rating of 350V and a DC rated voltage of 350V. The lead diameter is 0.7mm and the resistance is 33kΩ. The resistor is RoHS compliant and is made of lead free materials.
TT CMO13302JLFTR technical specifications.
| Package/Case | Metal |
| Diameter | 5mm |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 235°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 33kR |
| RoHS Compliant | Yes |
| Series | CMO |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TT CMO13302JLFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.