This 5mm diameter axial lead resistor has a resistance of 39kR and a tolerance of 5%. It is designed to operate within a temperature range of -55°C to 235°C and is compliant with RoHS regulations. The resistor is packaged in tape and reel quantities of 2500 and features a lead free termination.
TT CMO13902JLFTR technical specifications.
| Package/Case | Metal |
| Diameter | 5mm |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 235°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 39kR |
| RoHS Compliant | Yes |
| Series | CMO |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TT CMO13902JLFTR to view detailed technical specifications.
No datasheet is available for this part.