This 350V axial lead resistor has a resistance of 7.5kR with a tolerance of 5%. It is manufactured by TT and packaged in a tape and reel format with 2500 units per reel. The resistor is lead free and RoHS compliant. It has a diameter of 5mm and a lead diameter of 0.7mm, with a length of 12mm. The resistor is made of metal and is suitable for use in high-voltage applications.
TT CMO17501JLFTR technical specifications.
| Package/Case | Metal |
| Diameter | 5mm |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 7.5kR |
| RoHS Compliant | Yes |
| Series | CMO |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TT CMO17501JLFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.