This 5mm axial resistor features a metal package with a lead diameter of 0.7mm and a length of 12mm. It has a voltage rating of 350V and a resistance of 9.1kR with a tolerance of 5%. The resistor is lead free and RoHS compliant.
TT CMO19101JLFTR technical specifications.
| Package/Case | Metal |
| Diameter | 5mm |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 9.1kR |
| RoHS Compliant | Yes |
| Series | CMO |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TT CMO19101JLFTR to view detailed technical specifications.
No datasheet is available for this part.