The CR1206F-1K8GI resistor features a molded rectangular construction with a resistance of 1.8kR and a tolerance of 2%. It operates within a temperature range of -55°C to 155°C and is packaged in tape and reel. The component is RoHS compliant, meeting environmental regulations.
TT CR1206F-1K8GI technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1.8kR |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.