This receptacle connector features an aluminium body with cadmium plating, copper alloy contacts with gold plating, and a crimp termination. It is part of the D38999 Series III and meets the military standard MIL-DTL-38999. The connector has 10 contacts and is designed for use in harsh environments.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 10 |
| Reach SVHC Compliant | Unknown |
| Series | D38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |