The D38999/26WB98SN is a 6-contact circular connector with a crimp termination, made from aluminium with a cadmium plating. It meets the MIL-DTL-38999 military standard and is not RoHS compliant. The connector has a copper alloy and copper contact with a gold plating. It is a cable mount connector.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT D38999/26WB98SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 6 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | D38999 Series III |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TT D38999/26WB98SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.